TE Connectivity TXR40SC90-1410AI technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SC90-1410AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.