TE Connectivity TXR40SJ00-1206AI technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Diameter | 25.4mm |
| Material | Stainless Steel |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 13 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SJ00-1206AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.