Shrink Boot Adapters 180° 21 Shell Size Passivated Stainless Steel
TE Connectivity TXR40SJ00-2004AI technical specifications.
| Material | Stainless Steel |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -85°C |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SJ00-2004AI to view detailed technical specifications.
No datasheet is available for this part.