TE Connectivity TXR40SJ45-1206AI technical specifications.
| Body Material | Stainless Steel |
| Military Standard | MIL-DTL-38999 |
| Shell Size | 13 |
| Wire/Cable Diameter | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SJ45-1206AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.