TE Connectivity TXR40SJ90-1410AI technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Material | Stainless Steel |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 15 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SJ90-1410AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.