TE Connectivity TXR40SJ90-2416BI technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Material | Steel |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -85°C |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 25 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SJ90-2416BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.