This shielded right angle aluminum backshell is designed for use with connectors and interconnects. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminum and has a cadmium plating. It is not RoHS compliant and is not lead free. The backshell is available in bulk packaging and has a wire/cable diameter of 7.6mm.
TE Connectivity TXR41AB90-1006AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR41AB90-1006AI to view detailed technical specifications.
No datasheet is available for this part.