Shrink Boot Adapters 90° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity TXR41AB90-2014AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 21.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR41AB90-2014AI to view detailed technical specifications.
No datasheet is available for this part.