TE Connectivity TXR41AB90-2416AI technical specifications.
| Color | Green |
| Depth | 12.19mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 57.4mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR41AB90-2416AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.