TE Connectivity TXR41AC00-2412AI technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Aluminum |
| Diameter | 34.3mm |
| ELV | Compliant |
| Length | 57.4mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Shell Size | 24 |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR41AC00-2412AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.