TE Connectivity TXR41SJ00-2004AI technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Diameter | 21.6mm |
| Shell Size | 21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR41SJ00-2004AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.