TE Connectivity TXR41SJ90-1206AI technical specifications.
| Material | Stainless Steel |
| Package Quantity | 5 |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | Tinel Lock |
| Shielding | Shielded |
| Wire/Cable Diameter | -8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR41SJ90-1206AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.