The TXR47AB00-2014AI is a shielded aluminum backshell from TE Connectivity, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not compliant with RoHS regulations and is not lead-free. The backshell is packaged in bulk and features a cadmium plating.
TE Connectivity TXR47AB00-2014AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR47AB00-2014AI to view detailed technical specifications.
No datasheet is available for this part.