TE Connectivity TXR54AA00-1206AI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 9.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AA00-1206AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.