The TXR54AB00-1206AI-CS8117 is a shielded backshell from TE Connectivity, made from aluminium with a cadmium plating. It is non-compliant with ELV standards and meets the requirements of the MIL-DTL-5015 military standard. The backshell has a green color and is made from aluminium, with a wire/cable diameter of 9.02mm.
TE Connectivity TXR54AB00-1206AI-CS8117 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Plating | Cadmium |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 9.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR54AB00-1206AI-CS8117 to view detailed technical specifications.
No datasheet is available for this part.