TE Connectivity TXR54AB00-1606AI-CS8117 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Plating | Cadmium |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR54AB00-1606AI-CS8117 to view detailed technical specifications.
No datasheet is available for this part.