TE Connectivity TXR54AB00-1616AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Depth | 6mm |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR54AB00-1616AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.