TE Connectivity TXR54AB45-2010AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AB45-2010AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.