The TXR54AB90-1408AI is a right angle shielded backshell from TE Connectivity. It is made from aluminium and features a 10.2mm wire/cable diameter. The backshell has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not compliant with ELV or RoHS regulations and is not lead free. The backshell is plated with cadmium and is available in bulk packaging.
TE Connectivity TXR54AB90-1408AI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AB90-1408AI to view detailed technical specifications.
No datasheet is available for this part.