TE Connectivity TXR54AC00-1608BI-CS6354 technical specifications.
| Angular Function | 180° |
| Shell Size | 19|16|16S |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR54AC00-1608BI-CS6354 to view detailed technical specifications.
No datasheet is available for this part.