TE Connectivity TXR54AC00-2216AI technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -65°C |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | TXR |
| Shell Size | 22 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54AC00-2216AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.