TE Connectivity TXR54AC90-1004AI2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | Tinel Lock |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54AC90-1004AI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.