
TE Connectivity TXR54AC90-1204AI technical specifications.
| Angular Function | 90° |
| Shell Size | 7|12|12S |
| Entry Size (mm) | 6.35 |
| Product Diameter (mm) | 21.7 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR54AC90-1204AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.