
TE Connectivity TXR54AC90-1405AI technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54AC90-1405AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.