TE Connectivity TXR54AC90-2216BI technical specifications.
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54AC90-2216BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.