
TE Connectivity TXR54SJ00-1410AI technical specifications.
| Material | Stainless Steel |
| Orientation | Straight |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | -15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54SJ00-1410AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
