TE Connectivity TXR54SJ00-2812BI technical specifications.
| Material | Stainless Steel |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | Tinel Lock |
| Shielding | Shielded |
| Wire/Cable Diameter | -18.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54SJ00-2812BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.