TE Connectivity TXR54SJ90-2812AI technical specifications.
| Material | Steel |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Plating | Passivated |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54SJ90-2812AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.