TE Connectivity TXR66SJ90-4024BI technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Steel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tinel Lock |
| Wire/Cable Diameter | 12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR66SJ90-4024BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.