TE Connectivity TXR76AU00-1406AI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Material | Aluminium |
| Series | TXR |
| Shell Size | 14 |
| Shielding | Shielded |
| Wire/Cable Diameter | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR76AU00-1406AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.