The U5271-000002-030PS pressure sensor has a sealed device type with an operating pressure range of 0 to 30psi. It can withstand a maximum overload pressure of 20000psi and maintains an accuracy of ±0.1. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 12 and 30 volts. It features a 1/4-19 BSPP port size and has an IP67 rating for protection against solid particles and water immersion. The sensor is suitable for use in gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |