The U5271-000002-10KPS pressure sensor from TE Connectivity offers a sealed device with an operating pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. It features an accuracy of ±0.1 and a response time of 2. The sensor is designed for use in industrial environments and is rated for operation from -40 to 125°C. It has a 1/4-19 BSPP port and is electrically terminated with a cable.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |