The U5271-000003-005PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 5psi. It has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor can be supplied with a voltage between 12 and 30V. It features a G 3/8 port size and cable electrical termination. The device is rated IP67 and can operate in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |