The U5271-000003-300PA is an absolute pressure sensor with a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum supply voltage of 30 volts. It has a response time of 2 units and is rated for use in media such as gas and liquid. The sensor is designed for industrial applications and has an IP67 rating for protection against solid objects and water immersion. It is available in a G 3/8 port size and has a typical operating supply voltage of 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |