The U5271-010003-002PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 2psi and can withstand a maximum overload pressure of 20000psi. It maintains an accuracy of ±0.1% and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a 3/8 inch G port and features a cable electrical termination. It is rated IP67 and compatible with both gas and liquid media. The sensor's typical operating supply voltage is 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |