The U5271-010003-015PA is an absolute pressure sensor from TE Connectivity with an operating pressure range of 0 to 15psi and an accuracy of ±0.1. It features a G 3/8 port and an IP67 rating for protection against solid particles and water immersion. The device is designed for use in industrial environments and has a maximum operating temperature range of -40 to 125 degrees Celsius. The sensor's electrical termination is via cable and it can operate with supply voltages between 12 and 30 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |