The U5271-010012-03KPA absolute pressure sensor from TE Connectivity offers a pressure range of 0 to 3000psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 20000psi. The sensor features a 1/4-19 BSPP port and is designed for use with cable termination. It has an IP67 rating and can operate with both gas and liquid media. The output voltage is 0 to 10 volts, with a response time of 2 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |