This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 50psi and maintains an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,000psi and is designed to function within a temperature range of -40 to 125°C. The sensor is electrically terminated with a cable and features a 1/4-19 BSPP port size, making it suitable for various industrial applications. It also meets the IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |