The U5271-010013-10KPA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 10000psi and can withstand a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and a response time of 2. The device is suitable for use in temperatures between -40 and 125 degrees Celsius. The sensor is designed for use with a cable termination and is rated for use in IP67 environments. It can be used to measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |