
TE Connectivity URHR-2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Depth | 9.5mm |
| ELV | Compliant |
| Height | 9.5mm |
| Inside Diameter | 31mm |
| Length | 13mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | URHR |
| Wire/Cable Diameter | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity URHR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
