
TE Connectivity URHR-3 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 12.7mm |
| Inside Diameter | 37mm |
| Length | 13mm |
| Material | PO, Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | URHR |
| Wire/Cable Diameter | 37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity URHR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
