TE Connectivity URHR-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 47mm |
| Length | 19mm |
| Material | PO, Polyolefin |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 47mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity URHR-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.