TE Connectivity URHR-5 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Length | 0.019m |
| Material | PO, Polyolefin |
| Max Operating Temperature | -135°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | shrinkHOoP™ URHR |
| Wire/Cable Diameter | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity URHR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.