TE Connectivity USE3632458 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue |
| Depth | 8.13mm |
| Length | 16.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity USE3632458 to view detailed technical specifications.
No datasheet is available for this part.