TE Connectivity USS051PC2DC012 technical specifications.
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Length | 12inch |
| Mating Retention | No (Without) |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity USS051PC2DC012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.