
TE Connectivity UV-SCE-1K-1/2-2.0-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Wire/Cable Diameter | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UV-SCE-1K-1/2-2.0-4 to view detailed technical specifications.
No datasheet is available for this part.