Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

UV-SCE-1K-1/4-2.0-9

Datasheet
Heat Shrink Tubing and Sleeves HS-SLEEVE 1/4" WH PRICE PER PC
TE Connectivity

UV-SCE-1K-1/4-2.0-9

Heat Shrink Tubing and Sleeves HS-SLEEVE 1/4" WH PRICE PER PC

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Markers & Labels
  4. Printable & Pre-printed

Quick Jump:

Technical Specifications

TE Connectivity UV-SCE-1K-1/4-2.0-9 technical specifications.

General

Color
White
Inside Diameter
6.35mm
Material
PO, Polyolefin
Max Operating Temperature
200°C
Min Operating Temperature
-55°C
Package Quantity
1000

Compliance

RoHS
Compliant

Datasheet

TE Connectivity UV-SCE-1K-1/4-2.0-9 Datasheet

Download the complete datasheet for TE Connectivity UV-SCE-1K-1/4-2.0-9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com