
TE Connectivity V2-1.5-0-SP-SM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Inside Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Length | 3.28foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | V2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V2-1.5-0-SP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
