TE Connectivity V23026D1024B201-X020 technical specifications.
| Package/Case | SMD/SMT |
| Insertion Loss | 0.12dB |
| Ratings | IP67 |
| Switching Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026D1024B201-X020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.