
Signal relay 24 VDC 730 Ohm 700 mW THD, V23030-A2021-A104, TE Connectivity
TE Connectivity V23030A2021A104 technical specifications.
| Actuating System | DC |
| Coil Current | 32.9mA |
| Coil Power | 789mW |
| Coil Resistance | 730R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 0.402inch |
| Length | 39.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Ratings | IP54 |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23030, AXICOM |
| Switching Current | 3A |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 0.777oz |
| Width | 1.275inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23030A2021A104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
